Reference Only
PESD3V3L5UK,132
End of Life
ESD Protection Diodes / TVS Diodes Unidirectional 9.5V 3.2A
Datasheet
PESD3V3L5UK,132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 5 Channel | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 9.5 V | |
| Breakdown Voltage | 5.6 V | |
| Package / Case | XSON-6 | |
| Cd - Diode Capacitance | 20 pF | |
| Series | PESD3V3L5UK | |
| Packaging | Reel | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 934063976132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?