Reference Only

PESD3V3L2UM,315

ESD Protection Diodes / TVS Diodes PESD3V3L2UM/SOT883/XQFN3.

Manufacturer:

Mfr Part:
PESD3V3L2UM,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Breakdown Voltage5.32 V
Package / CaseDFN-1006-3
Peak Pulse Current15 A
Pppm - Peak Pulse Power Dissipation30 W
Cd - Diode Capacitance28 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESDxL2UM
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934057782315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$1,050.00
Need more?