Reference Only
PESD2USB3B/CX
End of Life
ESD Protection Diodes / TVS Diodes PESD2USB3B C NONE
Datasheet
PESD2USB3B/CX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 2 Channel | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 9 V | |
| Package / Case | WLCSP-10 | |
| Peak Pulse Current | 9.5 A | |
| Cd - Diode Capacitance | 0.29 pF | |
| Vesd - Voltage ESD Contact | 2 kV, 20 kV | |
| Vesd - Voltage ESD Air Gap | 2 kV, 20 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | ESD Suppressors | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 800 mV | |
| Part # Aliases | 934660294115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?