Reference Only

PESD24VS2UQ,115

ESD Protection Diodes / TVS Diodes PESD24VS2UQ/SOT663/SOT3.

Manufacturer:

Mfr Part:
PESD24VS2UQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage36 V
Breakdown Voltage27 V
Package / CaseSOT-663-3
Peak Pulse Current3 A
Pppm - Peak Pulse Power Dissipation150 W
Cd - Diode Capacitance50 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESDxS2UQ
QualificationAEC-Q100
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934057838115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.09$360.00
$0.078$624.00
$0.071$1,704.00
Need more?