Reference Only

PESD20VV1BSFYL

ESD Protection Diodes / TVS Diodes PESD20VV1BSF/SOD962-2/SOD962-2.

Manufacturer:

Mfr Part:
PESD20VV1BSFYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage20 V
Termination StyleSMD/SMT
Clamping Voltage37 V
Package / CaseDSN0603-2
Ipp - Peak Pulse Current6.5 A
Cd - Diode Capacitance13.5 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934665542315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.034$306.00
$0.032$576.00
Need more?