Reference Only

PESD1V0R1BDSFYL

ESD Protection Diodes / TVS Diodes PESD1V0R1BDSF/SOD962-2/DSN0603

Manufacturer:

Mfr Part:
PESD1V0R1BDSFYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage1 V
Termination StyleSMD/SMT
Package / CaseDSN0603-2
Peak Pulse Current5.5 A
Cd - Diode Capacitance0.13 pF
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934667604315 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?