Reference Only

PESD1V0H1BSFYL

New Product
ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
PESD1V0H1BSFYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage1 V
Termination StyleSMD/SMT
Package / CaseDSN0603-2
Ipp - Peak Pulse Current6.2 A
Cd - Diode Capacitance0.15 pF
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934668832315 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$531.00
Need more?