Reference Only
PESD1FLEX,215
Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes
Datasheet
PESD1FLEX,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 27.8 V | |
| Cd - Diode Capacitance | 11 pF | |
| Clamping Voltage | 40 V | |
| Ipp - Peak Pulse Current | 3 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Channels | 2 Channel | |
| Packaging | Reel | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 200 W | |
| Product | ESD Suppressors | |
| Series | PESD1FLEX | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Working Voltage | 24 V | |
| Part # Aliases | 934061259215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?