Reference Only

PESD1CANFD30L-QYL

ESD Protection Diodes / TVS Diodes PESD1CANFD30L-Q/SOD882/DFN1006.

Manufacturer:

Mfr Part:
PESD1CANFD30L-QYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Breakdown Voltage31 V
Package / CaseDFN-1006-2 (SOD-882-2)
Ipp - Peak Pulse Current3.9 A
Cd - Diode Capacitance11.3 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934666340315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$600.00
$0.05$1,000.00
Need more?