Reference Only

PESD15VS1UL,315

ESD Protection Diodes / TVS Diodes PESD15VS1UL/SOD882/SOD2.

Manufacturer:

Mfr Part:
PESD15VS1UL,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Clamping Voltage40 V
Breakdown Voltage18.4 V
Package / CaseDFN-1006-2 (SOD-882-2)
Peak Pulse Current5 A
Pppm - Peak Pulse Power Dissipation150 W
Cd - Diode Capacitance70 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESDxS1UL
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934059978315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.053$530.00
Need more?