Reference Only

PESD15VL2BT,215

ESD Protection Diodes / TVS Diodes PESD15VL2BT/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
PESD15VL2BT,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Clamping Voltage25 V
Breakdown Voltage18.8 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current5 A
Pppm - Peak Pulse Power Dissipation200 W
Cd - Diode Capacitance16 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESDxL2BT
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934058866215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$387.00
$0.117$702.00
$0.111$999.00
$0.10$2,400.00
Need more?