PESD12VS5UD Nexperia

PESD12VS5UD

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
PESD12VS5UD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels5 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage16 V
Package / CaseTSOP-6
Peak Pulse Current10 A
Pppm - Peak Pulse Power Dissipation200 W
Cd - Diode Capacitance100 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?