Reference Only

PESD12VS1UL,315

ESD Protection Diodes / TVS Diodes PESD12VS1UL/SOD882/SOD2.

Manufacturer:

Mfr Part:
PESD12VS1UL,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage35 V
Breakdown Voltage15.3 V
Package / CaseDFN-1006-2 (SOD-882-2)
Peak Pulse Current5 A
Pppm - Peak Pulse Power Dissipation150 W
Cd - Diode Capacitance75 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
ProductESD Suppressors
SeriesPESDxS1UL
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934059977315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?