Reference Only

PESD12VS1UB,115

ESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79.

Manufacturer:

Mfr Part:
PESD12VS1UB,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage35 V
Breakdown Voltage15 V
Package / CaseSOD-523-2
Peak Pulse Current5 A
Pppm - Peak Pulse Power Dissipation180 W
Cd - Diode Capacitance300 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
ProductESD Suppressors
SeriesPESDXS1UB
PackagingReel
Ipp - Peak Pulse Current5 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934058512115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$237.00
Need more?