Reference Only

PEMT1,115

Not Recommended for New Designs
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
PEMT1,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Collector- Base Voltage VCBO50 V
Collector-Emitter Saturation Voltage200 mV
Collector- Emitter Voltage VCEO Max40 V
ConfigurationDual
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max120 at 1 mA, 6 V
Emitter- Base Voltage VEBO5 V
Gain Bandwidth Product fT100 MHz
Maximum DC Collector Current200 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
PackagingReel
Package / CaseSOT-666-6
Pd - Power Dissipation300 mW
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934056707115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?