Reference Only

PEMI4CSP/RW,135

End of Life
EMI Filter Circuits 4-Ch Passive Filter Network with ESD

Manufacturer:

Mfr Part:
PEMI4CSP/RW,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEMI Filter Circuits
Capacitance54 pF
Termination StyleSMD/SMT
Package / CaseWLCSP-10
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeEMI Filter Circuits
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?