Reference Only

PEMI2STD/RG,115

End of Life
EMI Filter Circuits 1,2,4,6,8 CH PASSIVE FILTER NETWORK W/ESD

Manufacturer:

Mfr Part:
PEMI2STD/RG,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEMI Filter Circuits
PackagingReel
Product TypeEMI Filter Circuits
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390020
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?