Reference Only

PEMB9,115

Not Recommended for New Designs
Digital Transistors

Manufacturer:

Mfr Part:
PEMB9,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
Mounting StyleSMD/SMT
Collector- Emitter Voltage VCEO Max- 50 V
ConfigurationDual
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min100
Emitter- Base Voltage VEBO- 10 V
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
PackagingReel
Package / CaseSOT-666-6
Pd - Power Dissipation200 mW
Peak DC Collector Current- 100 mA
Product TypeDigital Transistors
SubcategoryTransistors
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio0.2
Part # Aliases934057047115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?