Reference Only

PEMB30,315

End of Life
Digital Transistors NRND for Automotive Applications TransDigital BJT PNP 50V 100mA 6-Pin

Manufacturer:

Mfr Part:
PEMB30,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
Package / CaseSOT-666-6
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors
Part # Aliases934059927315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?