Reference Only
PDTD123ET,215
Digital Transistors The factory is currently not accepting orders for this product..
Datasheet
PDTD123ET,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Digital Transistors | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Single | |
| Continuous Collector Current | 500 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SOT-23-3 | |
| Peak DC Collector Current | 500 mA | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 2.2 kOhms | |
| Part # Aliases | 934058977215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $180.00 |
Need more?