Reference Only

PDTC124XE,115

End of Life
Digital Transistors TRANS RET TAPE-7

Manufacturer:

Mfr Part:
PDTC124XE,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
Mounting StyleSMD/SMT
Collector- Emitter Voltage VCEO Max50 V
ConfigurationSingle
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min80
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
PackagingReel
Package / CaseSOT-416-3
Peak DC Collector Current100 mA
Product TypeDigital Transistors
SubcategoryTransistors
Transistor PolarityNPN
Typical Input Resistor22 kOhms
Typical Resistor Ratio0.47
Part # AliasesPDTC124XE T/R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?