Reference Only

PDTC123JQCZ

End of Life
Digital Transistors PDTC123JQC/SOT8009/DFN1412D-3

Manufacturer:

Mfr Part:
PDTC123JQCZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
ConfigurationSingle
Typical Input Resistor2.2 kOhms, 47 kOhms
Typical Resistor Ratio21
Mounting StyleSMD/SMT
Package / CaseDFN-1412D-3
DC Collector/Base Gain hfe Min100 at 10 mA, 5 V
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation450 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # Aliases934660909147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?