Reference Only
PDI1284P11DL,118
End of Life
Interface - Specialized 3.3V 1284 ONE CHIP
Datasheet
PDI1284P11DL,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Interface - Specialized | |
| Type | Parallel Interface Transceiver/Buffer | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | SSOP-48 | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Subcategory | Interface ICs | |
| Part # Aliases | 935223090118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?