Reference Only
PDI1284P11DGG,118
End of Life
Interface - Specialized PDI1284P11DGG/SOT362/TSSOP48
Datasheet
PDI1284P11DGG,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Interface - Specialized | |
| Type | Parallel Interface Transceiver/Buffer | |
| Supply Voltage - Max | 3.6 V, 5.5 V | |
| Supply Voltage - Min | 3.6 V, 5.5 V | |
| Operating Supply Current | 5 uA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-48 | |
| Operating Supply Voltage | 3.6 V, 5.5 V | |
| Packaging | Reel | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Interface - Specialized | |
| Subcategory | Interface ICs | |
| Part # Aliases | 935223080118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?