Reference Only
PD4436
Obsolete
LED Displays & Accessories 5x7 Red 0.45" 4-CHARACTER
Datasheet
PD4436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 5 x 7 Dot Matrix | |
| Number of Digits | 4 Digit | |
| Character Size | 0.45 in | |
| Module Size - W x H x T | 38.1 mm x 20.83 mm x 7.24 mm | |
| Illumination Color | Red | |
| Wavelength | 660 nm | |
| Luminous Intensity | 30 ucd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 5 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 35.45 mm x 11.43 mm | |
| Part # Aliases | Q68000A8368 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?