Reference Only

PD4435

Obsolete
LED Displays & Accessories 5x7 Hi-Eff Red 0.45" 4-CHARACTER

Manufacturer:

Mfr Part:
PD4435

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 7 Dot Matrix
Number of Digits4 Digit
Character Size0.45 in
Module Size - W x H x T38.1 mm x 20.83 mm x 7.24 mm
Illumination ColorRed
Wavelength630 nm
Luminous Intensity90 ucd
If - Forward Current50 mA
Vf - Forward Voltage5 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H35.45 mm x 11.43 mm
Part # AliasesQ68000A8367

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?