Reference Only

PCIM37W16M400D1/AA

Power to the Board CONN Hybrd Plug 37POS RGHT SLDR.

Manufacturer:

Mfr Part:
PCIM37W16M400D1/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions37 Position
Termination StyleSolder Tail
Maximum Operating Temperature+ 125 C
SeriesPCIM Series
Contact Arrangement37W16
Contact PlatingGold
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?