Reference Only

PCIM34W13M400A1

Power to the Board CONN Hybrd Plug 34POS RGHT SLDR.

Manufacturer:

Mfr Part:
PCIM34W13M400A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A, 32 A, 45 A
Voltage Rating333 V, 500 V, 1 kV
Number of Positions34 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Pitch4.2 mm, 2.7 mm
Maximum Operating Temperature+ 125 C
SeriesPCIM Series
Contact Arrangement34W13
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?