Reference Only

PCIM30W15M400A1

Power to the Board CONN Hybrd Plug 30POS RGHT SLDR.

Manufacturer:

Mfr Part:
PCIM30W15M400A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions30 Position
Termination StyleSolder Tail
Maximum Operating Temperature+ 125 C
SeriesPCIM Series
Contact Arrangement30W15
Contact PlatingGold
Mounting AngleRight Angle
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?