Reference Only

PCIC16W7F300A1-246.2

Power to the Board CONN Hybrd Rcpt 16POS VRT SLDR.

Manufacturer:

Mfr Part:
PCIC16W7F300A1-246.2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions16 Position
Termination StyleSolder Tail
Maximum Operating Temperature+ 125 C
SeriesPCIC Series
PackagingBulk
Contact Arrangement16W7
Contact PlatingGold
Mounting AngleStraight
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?