Reference Only

PCIB26W11F400A1/AA

Power to the Board CONN Hybrd Rcpt 26POS RGHT SLDR.

Manufacturer:

Mfr Part:
PCIB26W11F400A1/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions26 Position
Termination StyleSolder Tail
Maximum Operating Temperature+ 125 C
SeriesPCIB Series
PackagingBulk
Contact Arrangement26W11
Contact PlatingGold
Mounting AngleRight Angle
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?