Reference Only

PCIB24W9M9300A1/AA

Power to the Board CONN Hybrd Plug 24POS PRSS FIT.

Manufacturer:

Mfr Part:
PCIB24W9M9300A1/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating45 A
Voltage Rating1 kVrms
Number of Positions24 Position
Mounting StylePCB Mount
Termination StylePress-Fit
Maximum Operating Temperature+ 125 C
ProductConnectors
SeriesPCIB Series
Contact Arrangement24W9
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?