Reference Only

PCIB24W9F8000

Power to the Board CONN Hybrd Rcpt 24POS NOT INCLD.

Manufacturer:

Mfr Part:
PCIB24W9F8000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Current Rating3 A, 35 A, 45 A
Voltage Rating1 kV, 500 V, 333 V
Number of Positions24 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch4.2 mm, 2.7 mm
SeriesPCIB Series
Contact Arrangement24W9
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?