Reference Only
PCIB24W9F400A1
Power to the Board CONN Hybrd Rcpt 24POS RGHT SLDR.
Datasheet
PCIB24W9F400A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Arrangement | 24W9 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A, 35 A, 45 A | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 24 Position | |
| Number of Rows | 3 Row | |
| Pitch | 4.2 mm, 2.7 mm | |
| Product Type | Power to the Board | |
| Series | PCIB Series | |
| Subcategory | Power Connectors | |
| Termination Style | Solder Tail | |
| Voltage Rating | 333 V, 500 V, 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?