Reference Only

PCD9M98S0T20/AA-15

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
PCD9M98S0T20/AA-15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StylePress Fit
Mounting StyleThreaded Standoff
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1
Shell MaterialSteel
Shell PlatingZinc.
FilteredUnfiltered
SeriesPCD
BoardlocksWithout Boardlocks
Contact MaterialCopper
Contact TypeMachined Contacts
Insulation MaterialPolyester, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?