Reference Only

PBSS8110X-QF

New Product
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PBSS8110X-QF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSC-62-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max100 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage200 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current1 A
DC Collector/Base Gain hfe Min80 at 1 A, 10 V
DC Current Gain hFE Max500 at 250 mA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934669975135

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?