Reference Only

PBSS5630PA,115

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PBSS5630PA,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Collector- Base Voltage VCBO30 V
Collector- Emitter Voltage VCEO Max30 V
ConfigurationSingle
Continuous Collector Current- 6 A
Emitter- Base Voltage VEBO7 V
Gain Bandwidth Product fT80 MHz
Maximum DC Collector Current7 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingReel
Package / CaseDFN-2020-3
Pd - Power Dissipation2.1 W
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934063496115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?