Reference Only

PBSS5560PA,115

Bipolar Transistors - BJT PBSS5560PA/SOT1061/HUSON3.

Manufacturer:

Mfr Part:
PBSS5560PA,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage280 mV
Maximum DC Collector Current5 A
Pd - Power Dissipation2.1 W
Gain Bandwidth Product fT90 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 5 A
DC Collector/Base Gain hfe Min90
DC Current Gain hFE Max265
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934063497115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.214$642.00
Need more?