Reference Only

PBSS5540X-QF

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PBSS5540X-QF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current10 A
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage375 mV
Maximum DC Collector Current10 A
Pd - Power Dissipation1.6 W
Gain Bandwidth Product fT60 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current4 A
DC Collector/Base Gain hfe Min50 at -5 A, -2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934667762135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?