Reference Only

PBSS5260PAP,115

Bipolar Transistors - BJT PBSS5260PAP/SOT1118/HUSON6.

Manufacturer:

Mfr Part:
PBSS5260PAP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-6
Transistor PolarityPNP
ConfigurationDual
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage100 mV
Maximum DC Collector Current2 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 2 A
DC Collector/Base Gain hfe Min170
DC Current Gain hFE Max250
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934066891115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 78 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.266$798.00
Need more?