Reference Only

PBSS5130PAP,115

Bipolar Transistors - BJT The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
PBSS5130PAP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
PackagingReel
Collector- Base Voltage VCBO30 V
Collector-Emitter Saturation Voltage85 mV
Collector- Emitter Voltage VCEO Max30 V
ConfigurationDual
Continuous Collector Current- 1 A
DC Collector/Base Gain hfe Min250
DC Current Gain hFE Max350
Emitter- Base Voltage VEBO7 V
Gain Bandwidth Product fT125 MHz
Maximum DC Collector Current1 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Package / CaseDFN-2020-6
Pd - Power Dissipation2 W
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934066881115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$3,030.00
Need more?