Reference Only

PBSS4350T,215

Bipolar Transistors - BJT PBSS4350T/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
PBSS4350T,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityNPN, PNP
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage240 mV
Maximum DC Collector Current5 A
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT230 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min350 at 100 mA, 2 V, 300 at 500 mA, 2 V, 300 at 1 A, 2 V, 150 at 2 A, 2 V
DC Current Gain hFE Max350 at 100 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934056604215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$372.00
Need more?