Reference Only

PBSS4350PASX

Bipolar Transistors - BJT PBSS4350PAS/SOT1061/HUSON3.

Manufacturer:

Mfr Part:
PBSS4350PASX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020D-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage370 mV
Maximum DC Collector Current5 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min300 at 0.5 A, 2 V
DC Current Gain hFE Max700 at 0.5 A, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934667658115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$627.00
$0.186$1,116.00
$0.171$1,539.00
$0.148$3,552.00
Need more?