Reference Only

PBSS4230PANP,115

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PBSS4230PANP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-6
Transistor PolarityNPN, PNP
ConfigurationDual
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage60 mV, 75 mV
Maximum DC Collector Current2 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT120 MHz, 95 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min250, 260
DC Current Gain hFE Max380, 370
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934066885115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?