Reference Only

PBSS4160DPN-QX

New Product
Bipolar Transistors - BJT PBSS4160DPN-Q/SOT457/SC-74.

Manufacturer:

Mfr Part:
PBSS4160DPN-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSOP-6
Transistor PolarityNPN, PNP
ConfigurationDual
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage200 mV, 250 mV
Maximum DC Collector Current2 A
Pd - Power Dissipation450 mW
Gain Bandwidth Product fT185 MHz, 220 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 900 mA, 1 A
DC Collector/Base Gain hfe Min200 at - 1 mA, - 5 V, 250 at 1 mA, 5 V
DC Current Gain hFE Max350 at -1 mA, - 5 V, 500 at 1 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934669957115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.128$384.00
$0.116$696.00
$0.10$900.00
$0.095$2,280.00
Need more?