Reference Only
PBSS4130PAN,115
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.
Datasheet
PBSS4130PAN,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bipolar Transistors - BJT | |
| Mounting Style | SMD/SMT | |
| Collector- Base Voltage VCBO | 30 V | |
| Collector-Emitter Saturation Voltage | 150 mV | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Configuration | Dual | |
| Continuous Collector Current | 1 A | |
| DC Collector/Base Gain hfe Min | 240 | |
| DC Current Gain hFE Max | 370 | |
| Emitter- Base Voltage VEBO | 7 V | |
| Gain Bandwidth Product fT | 165 MHz | |
| Maximum DC Collector Current | 1 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | DFN-2020-6 | |
| Pd - Power Dissipation | 2 W | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | NPN | |
| Part # Aliases | 934066879115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?