Reference Only

PBSS306NZ-QF

New Product
Bipolar Transistors - BJT PBSS306NZ-Q/SOT223/SC-73

Manufacturer:

Mfr Part:
PBSS306NZ-QF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Mounting StyleSMD/SMT
Package / CaseSOT-223
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max100 V
Collector- Base Voltage VCBO100 V
Emitter- Base Voltage VEBO5 V
Pd - Power Dissipation700 mW
Gain Bandwidth Product fT110 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current5.1 A
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934668866135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?