Reference Only

PBSS305PZ,135

Bipolar Transistors - BJT PBSS305PZ/SOT223/SC-73.

Manufacturer:

Mfr Part:
PBSS305PZ,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-223-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current4.5 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage310 mV
Maximum DC Collector Current4.5 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max200 at 500 mA, 2V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934059053135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.261$1,044.00
Need more?