Reference Only

PBSS303PD,115

Bipolar Transistors - BJT PBSS303PD/SOT457/SC-74.

Manufacturer:

Mfr Part:
PBSS303PD,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSOP-6
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage515 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation2.5 W
Gain Bandwidth Product fT110 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min180 at 500 mA, 2 V, 160 at 1 A, 2 V, 130 at 2 A, 2 V, 95 at 3 A, 2 V, 60 at 4 A, 2 V, 35 at 5 A, 2 V, 20 at 6 A, 2 V
DC Current Gain hFE Max180 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934060015115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$516.00
Need more?