Reference Only

PBLS6005D-QX

New Product
Digital Transistors PBLS6005D-Q/SOT457/SC-74.

Manufacturer:

Mfr Part:
PBLS6005D-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Transistors
Transistor PolarityNPN, PNP
Typical Input Resistor47 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSC-74-6
DC Collector/Base Gain hfe Min80 at 5 mA, 5 V, 100 at - 1000 mA, - 5 V
Collector- Emitter Voltage VCEO Max- 60 V, 50 V
Continuous Collector Current- 1 A
Maximum Collector Current- 2 A, 100 mA
Pd - Power Dissipation600 mW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 5 V, 10 V
Maximum DC Collector Current- 700 mA
Product TypeDigital Transistors
SubcategoryTransistors
Part # Aliases934669961115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.107$321.00
$0.097$582.00
$0.083$747.00
$0.077$1,848.00
Need more?